Wurth Elektronik 4 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- RS Stock No.:
- 134-9215
- Mfr. Part No.:
- 744838040400
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 6 units)*
$464.70
(exc. GST)
$511.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 6 - 24 | $77.45 | $464.70 |
| 30 + | $69.707 | $418.24 |
*price indicative
- RS Stock No.:
- 134-9215
- Mfr. Part No.:
- 744838040400
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 4mH | |
| Maximum DC Current | 40A | |
| Series | WE-TPB | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 760V ac | |
| Inductance Tolerance | ±50 % | |
| Maximum DC Resistance | 3.2mΩ | |
| Height | 39mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 4mH | ||
Maximum DC Current 40A | ||
Series WE-TPB | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 760V ac | ||
Inductance Tolerance ±50 % | ||
Maximum DC Resistance 3.2mΩ | ||
Height 39mm | ||
Termination Style Solder Pad | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
Wurth WE-TPB HV Series Common Mode Power Line Chokes
The WE-TPB HV series from Wurth Elektronik offers a wide range of 3 phase common mode power line chokes. The series has a rated current from 2.1A up to 46A and guarantees a rated voltage of 760 V ac. The range features an original design and improved insulation with a plastic housing, separator bar and base plate.
Applications
Power Electronics
Input filter for three-phase network
Radio interference suppression in motors
Frequency converters
Power supplies
Charging stations
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 4 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- Wurth Elektronik 10.5 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- Wurth Elektronik 4 mH Nano Crystal Common Mode Choke 11 A Idc WE-CMBNC
- KEMET 1.72 mH 40 A Common Mode Choke 3.52 mΩ 600V
- KEMET 1.3 mH 40 A Common Mode Choke 3.52 mΩ 600V
- TDK 1.5 mH 40 A Common Mode Choke 1.7 mΩ 600 V ac, 1000V dc
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
