KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- RS Stock No.:
- 186-1125
- Mfr. Part No.:
- SSHB21HS-R07550
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.342 | $16.71 |
| 15 + | $3.26 | $16.30 |
*price indicative
- RS Stock No.:
- 186-1125
- Mfr. Part No.:
- SSHB21HS-R07550
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 55mH | |
| Product Type | Common Mode Choke | |
| Series | SSHB21HS | |
| Maximum DC Current | 700mA | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Depth | 23mm | |
| Height | 15.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.03Ω | |
| Length | 26mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 55mH | ||
Product Type Common Mode Choke | ||
Series SSHB21HS | ||
Maximum DC Current 700mA | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Depth 23mm | ||
Height 15.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.03Ω | ||
Length 26mm | ||
- COO (Country of Origin):
- VN
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
Related links
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
