KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- RS Stock No.:
- 183-6494
- Mfr. Part No.:
- SSR10V-07330
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 183-6494
- Mfr. Part No.:
- SSR10V-07330
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 33mH | |
| Maximum DC Current | 700mA | |
| Series | SSR10V | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Depth | 13mm | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Height | 21mm | |
| Maximum DC Resistance | 0.9Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 33mH | ||
Maximum DC Current 700mA | ||
Series SSR10V | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Depth 13mm | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Height 21mm | ||
Maximum DC Resistance 0.9Ω | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 55 mH 700 mA Common Mode Choke 1.03 Ω 250V
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 70 mH 700 mA Common Mode Choke 1.16 Ω 250V
- KEMET 12 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 9.9 mH 700 mA Common Mode Choke 5.9 Ω 250V ac, 500 V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- KEMET 33 mH 0.6 A Common Mode Choke 1.17 Ω 250V ac
