KEMET 13.4 mH 800 mA Common Mode Choke 0.5 Ω 250V
- RS Stock No.:
- 186-1054
- Mfr. Part No.:
- SSRH7HS-M08134
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1054
- Mfr. Part No.:
- SSRH7HS-M08134
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 13.4mH | |
| Product Type | Common Mode Choke | |
| Series | SSRH7HS-M | |
| Maximum DC Current | 800mA | |
| Core Material | Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Depth | 14.5mm | |
| Maximum DC Resistance | 0.5Ω | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 13.4mH | ||
Product Type Common Mode Choke | ||
Series SSRH7HS-M | ||
Maximum DC Current 800mA | ||
Core Material Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Depth 14.5mm | ||
Maximum DC Resistance 0.5Ω | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
Length 18mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Small gear common mode choke for low current applications
12mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
Related links
- KEMET 13.4 mH 0.8 A Common Mode Choke 0.5 Ω 250V
- KEMET 13.4 mH 1.1 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 8.2 mH 0.8 A Common Mode Choke 0.64 Ω 250V
- KEMET 20 mH 0.8 A Common Mode Choke 0.78 Ω 250V ac
- KEMET 16.9 mH 0.8 A Common Mode Choke 0.56 Ω 250V ac
- Schaffner 10 mH 0.8 A Common Mode Choke 380 mΩ 300V ac
- Schaffner 39 mH 0.8 A Common Mode Choke 1 Ω 300V ac
- TE Connectivity 15 mH 0.8 A Surface Mount Common Mode Choke 405 mΩ 250V
