KEMET 13.4 mH 800 mA Common Mode Choke 0.5 Ω 250V

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-0751
Mfr. Part No.:
SSRH7HS-M08134
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

13.4mH

Maximum DC Current

800mA

Series

SSRH7HS-M

Core Material

Ferrite

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Length

18mm

Standards/Approvals

RoHS

Termination Style

Solder Pad

Maximum DC Resistance

0.5Ω

Height

12mm

Depth

14.5mm

The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

Proprietary S18H ferrite material

High permeability

High impedance in wide frequency range due to divided bobbin

Small gear common mode choke for low current applications

12mm height low profile

Operating temperature range from -25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Compact power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy