KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- RS Stock No.:
- 186-0991
- Mfr. Part No.:
- SSRH7H-M06237
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.90
(exc. GST)
$10.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.98 | $9.90 | - |
| 25 - 45 | $1.93 | $9.65 | 2% |
| 50 + | $1.902 | $9.51 | 3% |
*price indicative
- RS Stock No.:
- 186-0991
- Mfr. Part No.:
- SSRH7H-M06237
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 23.7mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 600mA | |
| Series | SSRH7H-M | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Length | 18mm | |
| Height | 12mm | |
| Termination Style | Solder Pad | |
| Depth | 14.5mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.78Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 23.7mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 600mA | ||
Series SSRH7H-M | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Length 18mm | ||
Height 12mm | ||
Termination Style Solder Pad | ||
Depth 14.5mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.78Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.
Proprietary S18H ferrite material
High permeability
Large inductance due to non-divided bobbin
Small gear common mode choke for low current applications
12 mm height low profile
Operating temperature range from -25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Compact power supplies
- RS Stock No. 1836505
- Mfr. Part No. SSR10VS-07265
Each (In a Tray of 100)
$1.772
- RS Stock No. 1836470
- Mfr. Part No. SSR10H-08220
Each (In a Tray of 60)
$2.298
- RS Stock No. 1836861
- Mfr. Part No. SSR10VS-07265
Each (In a Pack of 5)
$2.654
- RS Stock No. 1861093
- Mfr. Part No. SSHB21H-03770
Each (In a Pack of 5)
$3.656
Related links
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 14 mH 600 mA Common Mode Choke 1.17Ω 250V
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ











