KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
183-6468
Mfr. Part No.:
SSR10H-06475
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

47.5mH

Maximum DC Current

600mA

Series

SSR10H

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

250V ac

Depth

18mm

Maximum DC Resistance

1.3Ω

Termination Style

Solder Pad

Height

13.5mm

Length

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.

Proprietary S15H ferrite material

High permeability

Large inductance due to non-divided bobbin

Compact size, low profile, and lightweight

Operating temperature range from −25°C to +120°C

Flame retardant base and bobbin

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy