KEMET 105 mH 400 mA Common Mode Choke 2.03 Ω 250V ac
- RS Stock No.:
- 186-0863
- Mfr. Part No.:
- SSHB21HS-R041050
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 60 units)*
$141.72
(exc. GST)
$155.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $2.362 | $141.72 |
| 120 - 180 | $2.303 | $138.18 |
| 240 + | $2.267 | $136.02 |
*price indicative
- RS Stock No.:
- 186-0863
- Mfr. Part No.:
- SSHB21HS-R041050
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 105mH | |
| Maximum DC Current | 400mA | |
| Series | SSHB21HS | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 23mm | |
| Height | 15.5mm | |
| Maximum DC Resistance | 2.03Ω | |
| Termination Style | Solder Pad | |
| Length | 26mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 105mH | ||
Maximum DC Current 400mA | ||
Series SSHB21HS | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 23mm | ||
Height 15.5mm | ||
Maximum DC Resistance 2.03Ω | ||
Termination Style Solder Pad | ||
Length 26mm | ||
Standards/Approvals RoHS | ||
The KEMET SSHB coils are dual mode chokes with a wide variety of characteristics. These hybrid coils combine the two functions of normal mode countermeasure and common mode noise suppression in just one coil. Reducing the number of required products ensures cost savings and space efficiency. Our proprietary core materials provide optimized solutions for high-temperature requirements (standard type) or for high permeability needs (R type). In addition, the specially developed shape is efficient with normal noise suppression.
Proprietary 5HT and 10HZ ferrite materials and equivalents
Optimization of magnetic circuit and material
One coil to suppress both common and normal noise
High impedance in wide frequency range due to divided bobbin
High permeability for R type
Operating temperature range from -25°C to +130°C for standard type
Operating temperature range from -25°C to +120°C for R type
Low leakage magnetic flux to outside
Applications
LED lighting
Audio-visual equipment
Office automation equipment
Power supplies
- RS Stock No. 1861182
- Mfr. Part No. SSHB21HS-R041050
Each (In a Pack of 5)
$3.342
- RS Stock No. 1836505
- Mfr. Part No. SSR10VS-07265
Each (In a Tray of 100)
$1.588
- RS Stock No. 1836861
- Mfr. Part No. SSR10VS-07265
Each (In a Pack of 5)
$2.46
- RS Stock No. 1860783
- Mfr. Part No. SSHB10HS-04265
Each (In a Box of 60)
$1.95
Related links
- KEMET 105 mH 0.4 A Common Mode Choke 2.03 Ω 250V ac
- KEMET 26.5 mH 0.4 A Common Mode Choke 2.45 Ω 250V
- KEMET 62 mH 0.4 A Common Mode Choke 2.45 Ω 250V
- Wurth Elektronik 100 mH 0.4 A Common Mode Choke 3470 mΩ 250V
- Schaffner 39 mH 0.4 A Common Mode Choke 1.5 Ω 300V ac
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 44 mH 500 mA Common Mode Choke 1.88 Ω 250V ac











