KEMET 17.5 μH 800 mA Common Mode Choke 105 mΩ
- RS Stock No.:
- 186-0712
- Mfr. Part No.:
- SHO-501
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-0712
- Mfr. Part No.:
- SHO-501
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 17.5μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 800mA | |
| Series | SHO | |
| Test Frequency | 100kHz | |
| Packaging | Box | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Height | 6.2mm | |
| Length | 6.2mm | |
| Depth | 3.4mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 105mΩ | |
| Termination Style | PCB Pin | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 17.5μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 800mA | ||
Series SHO | ||
Test Frequency 100kHz | ||
Packaging Box | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Height 6.2mm | ||
Length 6.2mm | ||
Depth 3.4mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 105mΩ | ||
Termination Style PCB Pin | ||
- COO (Country of Origin):
- VN
The KEMET SHO coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +70°C (except SHO-303: -25°C to +75°C and SHO-402 and SHO-501: -25°C to +80°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 17.5 μH 0.8 A Common Mode Choke 105 mΩ
- KEMET 99 μH 0.8 A Common Mode Choke 120 mΩ 50V dc
- KEMET 8.2 mH 0.8 A Common Mode Choke 0.64 Ω 250V
- KEMET 20 mH 0.8 A Common Mode Choke 0.78 Ω 250V ac
- KEMET 13.4 mH 0.8 A Common Mode Choke 0.5 Ω 250V
- KEMET 16.9 mH 0.8 A Common Mode Choke 0.56 Ω 250V ac
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
