KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- RS Stock No.:
- 764-479
- Mfr. Part No.:
- SCT31X-175-1R9A014JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.89 |
| 10 - 49 | $17.35 |
| 50 - 99 | $16.82 |
| 100 + | $14.50 |
*price indicative
- RS Stock No.:
- 764-479
- Mfr. Part No.:
- SCT31X-175-1R9A014JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.43mH | |
| Maximum DC Current | 17.5A | |
| Series | SCT31X | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Choke Voltage | 500V ac/dc | |
| Maximum DC Resistance | 6.6mΩ | |
| Depth | 31mm | |
| Termination Style | Wire Leads | |
| Height | 42mm | |
| Length | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.43mH | ||
Maximum DC Current 17.5A | ||
Series SCT31X | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Choke Voltage 500V ac/dc | ||
Maximum DC Resistance 6.6mΩ | ||
Depth 31mm | ||
Termination Style Wire Leads | ||
Height 42mm | ||
Length 45mm | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 9.21 mH 17.5 A Choke 6.6 mΩ
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- KEMET 2.11 mH 14 A Common Mode Choke 9.91 mΩ 500V ac/dc
