KEMET 60 μH 500 mA Common Mode Choke 45 mΩ 50V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
186-0662
Mfr. Part No.:
SBT-0160W
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

60μH

Product Type

Common Mode Choke

Series

SBT

Maximum DC Current

500mA

Core Material

Nickel Zinc

Test Frequency

1kHz

Packaging

Bulk

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Automotive Standard

No

Mount Type

Through Hole

Pin Count

2

Choke Voltage

50V

Inductance Tolerance

±35 %

Termination Style

PCB Pin

Length

8mm

Maximum DC Resistance

45mΩ

Height

6.4mm

Standards/Approvals

RoHS

Depth

7.5mm

COO (Country of Origin):
CN
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.

Proprietary Nickel-Zinc (Ni-Zn) ferrite core

Withstanding voltage: 200 VDC (one minute, between lines)

Insulation resistance: more than 10 MΩ (100 VDC, between lines)

Operating temperature range from -25°C to +70°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

  • RS Stock No. 1836907
  • Mfr. Part No. HHBC13-1R2A0045V
Each
$9.46
  • RS Stock No. 0444603
  • Mfr. Part No. SCF47X-450-S2R3B006JH
Each
$93.32
  • RS Stock No. 0563099
  • Mfr. Part No. 744204
Each (On a Tape of 2)
$7.405
  • RS Stock No. 0563099P
  • Mfr. Part No. 744204
Each (Supplied on a Reel)
$7.405

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy