KEMET 60 μH 500 mA Common Mode Choke 45 mΩ 50V
- RS Stock No.:
- 186-0620
- Mfr. Part No.:
- SBT-0160W
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 186-0620
- Mfr. Part No.:
- SBT-0160W
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 60μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 500mA | |
| Series | SBT | |
| Core Material | Nickel Zinc | |
| Test Frequency | 1kHz | |
| Packaging | Bulk | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 50V | |
| Pin Count | 2 | |
| Inductance Tolerance | ±35 % | |
| Termination Style | PCB Pin | |
| Depth | 7.5mm | |
| Height | 6.4mm | |
| Maximum DC Resistance | 45mΩ | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 60μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 500mA | ||
Series SBT | ||
Core Material Nickel Zinc | ||
Test Frequency 1kHz | ||
Packaging Bulk | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 50V | ||
Pin Count 2 | ||
Inductance Tolerance ±35 % | ||
Termination Style PCB Pin | ||
Depth 7.5mm | ||
Height 6.4mm | ||
Maximum DC Resistance 45mΩ | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
- COO (Country of Origin):
- CN
The KEMET SBT-01W coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
Proprietary Nickel-Zinc (Ni-Zn) ferrite core
Withstanding voltage: 200 VDC (one minute, between lines)
Insulation resistance: more than 10 MΩ (100 VDC, between lines)
Operating temperature range from -25°C to +70°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
- RS Stock No. 0444603
- Mfr. Part No. SCF47X-450-S2R3B006JH
Each
$93.32
- RS Stock No. 1836907
- Mfr. Part No. HHBC13-1R2A0045V
Each
$9.46
- RS Stock No. 0563099
- Mfr. Part No. 744204
Each (On a Tape of 2)
$7.405
- RS Stock No. 2427700
- Mfr. Part No. SCF25XV-280-2R1A005JH
Each
$22.49
Related links
- KEMET 60 μH 500 mA Common Mode Choke 45 mΩ 50V
- KEMET 80 μH 500 mA Common Mode Choke 55 mΩ 200V dc
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 91 mH 500 mA Common Mode Choke 1.88 Ω 250V ac
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V











