KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 box of 500 units)*

$1,395.00

(exc. GST)

$1,535.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
500 - 2000$2.79$1,395.00-
2500 +$2.511$1,255.509%

*price indicative

RS Stock No.:
186-0636
Mfr. Part No.:
SH-312
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

7.5μH

Product Type

Common Mode Choke

Series

SH

Maximum DC Current

3A

Core Material

Nickel Zinc Ferrite Core

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

150V dc, 50V dc

Depth

12mm

Maximum DC Resistance

30mΩ

Termination Style

PCB Pin

Length

14mm

Height

9.5mm

Standards/Approvals

UL-94 V-0, RoHS

COO (Country of Origin):
CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

Nickel-Zinc (Ni-Zn) ferrite core

Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Home appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy