KEMET 7.5 μH 3 A Common Mode Choke 26 mΩ 150V dc, 50 V dc
- RS Stock No.:
- 186-0633
- Mfr. Part No.:
- SH-302
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $557.50
View bulk pricing optionsSubtotal (1 box of 500 units)*
$1,117.00
(exc. GST)
$1,228.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.234 | $1,117.00 | - |
| 2500 + | $2.011 | $1,005.50 | $557.50 |
*price indicative
- RS Stock No.:
- 186-0633
- Mfr. Part No.:
- SH-302
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 7.5μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 3A | |
| Series | SH | |
| Core Material | Nickel Zinc Ferrite Core | |
| Test Frequency | 100kHz | |
| Packaging | Bulk or Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 150V dc, 50V dc | |
| Mount Type | Through Hole | |
| Maximum DC Resistance | 26mΩ | |
| Termination Style | PCB Pin | |
| Length | 12.5mm | |
| Height | 12mm | |
| Depth | 10mm | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 7.5μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 3A | ||
Series SH | ||
Core Material Nickel Zinc Ferrite Core | ||
Test Frequency 100kHz | ||
Packaging Bulk or Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 150V dc, 50V dc | ||
Mount Type Through Hole | ||
Maximum DC Resistance 26mΩ | ||
Termination Style PCB Pin | ||
Length 12.5mm | ||
Height 12mm | ||
Depth 10mm | ||
Standards/Approvals UL-94 V-0, RoHS | ||
- COO (Country of Origin):
- CN
The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.
Nickel-Zinc (Ni-Zn) ferrite core
Operating temperature range from -25°C to +80°C (except SH-132 and SH-432: -25°C to +60°C)
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Home appliances
Power supplies
Related links
- KEMET 7.5 μH 3 A Common Mode Choke 26 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 30 mΩ 150V dc, 50 V dc
- KEMET 7.5 μH 3 A Common Mode Choke 20 mΩ 150V dc, 50 V dc
- KEMET 3.2 μH 3 A Common Mode Choke 22 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 25 mΩ 150V dc, 50 V dc
- KEMET 0.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 1.5 μH 3 A Common Mode Choke 16 mΩ 150V dc, 50 V dc
- KEMET 3.9 μH 4 A Common Mode Choke 10 mΩ 50V dc
