KEMET 67 μH 8 A Toroidal Inductor 22.2 mΩ

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 43 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$10.22-
8 - 14$9.952%
15 +$9.794%

*price indicative

RS Stock No.:
183-6959
Mfr. Part No.:
HHBC14-1R2A0067V
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

67μH

Product Type

Toroidal Inductor

Maximum DC Current

8A

Series

HHBC

Core Material

Fe-Si Dust

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Inductance Tolerance

20 %

Termination Style

Solder Pad

Standards/Approvals

RoHS

Maximum DC Resistance

22.2mΩ

Length

33.5mm

Height

17.1mm

Depth

33.5mm

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material

Available for noise countermeasure as well as general use

Good balance of core loss and DC superposition characteristics

Wide variety of sizes and specifications

Operating temperature range from −40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Normal mode noise countermeasure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy