KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ
- RS Stock No.:
- 183-6568
- Mfr. Part No.:
- HHBC14-1R2A0120V
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save $11.82
View bulk pricing optionsSubtotal (1 tray of 30 units)*
$235.80
(exc. GST)
$259.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 30 - 30 | $7.86 | $235.80 | - |
| 60 - 90 | $7.663 | $229.89 | $11.82 |
| 120 + | $7.545 | $226.35 | $37.80 |
*price indicative
- RS Stock No.:
- 183-6568
- Mfr. Part No.:
- HHBC14-1R2A0120V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 120μH | |
| Series | HHBC | |
| Maximum DC Current | 8A | |
| Core Material | Fe-Si Dust | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Depth | 34mm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 29.9mΩ | |
| Termination Style | Solder Pad | |
| Length | 34mm | |
| Height | 18.6mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 120μH | ||
Series HHBC | ||
Maximum DC Current 8A | ||
Core Material Fe-Si Dust | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Depth 34mm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 29.9mΩ | ||
Termination Style Solder Pad | ||
Length 34mm | ||
Height 18.6mm | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 120 μH 8 A Common Mode Choke 29.9 mΩ
- KEMET 187 μH 8 A Common Mode Choke 37.6 mΩ
- KEMET 0.19 mH 12 A Common Mode Choke 7.74 mΩ 500V ac/dc
- KEMET 7 mH Common Mode Choke
- KEMET 660 μH 50 A Common Mode Choke
- KEMET 2.65 mH 25 A Common Mode Choke
- KEMET 230 μH 40 A Common Mode Choke 1000V
- KEMET 400 μH 50 A Common Mode Choke 1000V
