KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ
- RS Stock No.:
- 183-6746
- Mfr. Part No.:
- HHBC12-1R0A0028V
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.18
(exc. GST)
$9.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $8.18 |
| 10 - 19 | $7.99 |
| 20 + | $7.87 |
*price indicative
- RS Stock No.:
- 183-6746
- Mfr. Part No.:
- HHBC12-1R0A0028V
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 28μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | HHBC | |
| Core Material | Fe-Si Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Resistance | 21.1mΩ | |
| Depth | 12.1mm | |
| Height | 26mm | |
| Length | 57.6mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 28μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series HHBC | ||
Core Material Fe-Si Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Maximum DC Resistance 21.1mΩ | ||
Depth 12.1mm | ||
Height 26mm | ||
Length 57.6mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields,such as DC/DC converters as well as normal noise countermeasures.
Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure
Related links
- KEMET 28 μH 5 A Common Mode Choke 21.1 mΩ
- KEMET 51 μH 5 A Common Mode Choke 28 mΩ
- KEMET 900 μH 28 A Common Mode Choke 1000V
- KEMET 600 μH 28 A Common Mode Choke 1.39 mΩ 1000V
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 11 mH 5 A Common Mode Choke 39 mΩ 250V
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
