KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- RS Stock No.:
- 183-6644
- Mfr. Part No.:
- SSR10VS-13075
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.81
(exc. GST)
$12.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.362 | $11.81 |
| 25 - 45 | $2.306 | $11.53 |
| 50 + | $2.266 | $11.33 |
*price indicative
- RS Stock No.:
- 183-6644
- Mfr. Part No.:
- SSR10VS-13075
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 7.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 1.3A | |
| Series | SSR10VS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 21mm | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.24Ω | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 7.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 1.3A | ||
Series SSR10VS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 21mm | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.24Ω | ||
Depth 13mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 7.5 mH 1.3 A Common Mode Choke 0.24 Ω 250V ac
- KEMET 1.3 mH 3 A Common Mode Choke 0.06 Ω 250V ac
- KEMET 9.7 mH 1.3 A Common Mode Choke 0.27 Ω 250V ac
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 6.4 mH 1.3 A Common Mode Choke 0.21 Ω 250V ac
- KEMET 3 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- KEMET 3.3 mH 1.3 A Common Mode Choke 250V ac, 500 V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
