Bourns 470 μH 500 mA Common Mode Choke 0.28 Ω 42V ac/dc, 80 V ac/dc

This image is representative of the product range

Get a bulk buy discount

Add 7500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$1,143.00

(exc. GST)

$1,257.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 6000$0.762$1,143.00-
7500 +$0.686$1,029.009%

*price indicative

RS Stock No.:
172-8526
Mfr. Part No.:
DR331-474BE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470μH

Product Type

Common Mode Choke

Maximum DC Current

500mA

Series

DR331

Core Material

Ferrite

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

135°C

Automotive Standard

No

Mount Type

Axial

Choke Voltage

42V ac/dc, 80V ac/dc

Inductance Tolerance

±25 %

Standards/Approvals

EC, EU, 95, RoHS Recast 2011, RoHS Directive 2002

Depth

5.4mm

Termination Style

Solder Pad

Length

7.3mm

Height

4.7mm

Maximum DC Resistance

0.28Ω

COO (Country of Origin):
CN

Bourns DR331 Series SMD Common Mode Chokes


RoHS compliant

Bifilar or sector windings

Wide frequency range over 1000MHz

Rated current 0.2 to 0.5A

Open construction is more economical than DR332 Series

Applications in the suppression of EMI in data and signal lines

Bourns SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy