TDK 100 mA Common Mode Filter 2.5 Ω 5V
- RS Stock No.:
- 171-0822
- Mfr. Part No.:
- MCZ0806AH350L2T
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$18,480.00
(exc. GST)
$20,330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $1.848 | $18,480.00 | - |
| 50000 + | $1.663 | $16,630.00 | 10% |
*price indicative
- RS Stock No.:
- 171-0822
- Mfr. Part No.:
- MCZ0806AH350L2T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 100mA | |
| Series | MCZ-AH | |
| Impedance | 35Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 5V | |
| Mount Type | Surface | |
| Inductance Tolerance | ±25 % | |
| Depth | 650μm | |
| Standards/Approvals | RoHS | |
| Length | 850μm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 2.5Ω | |
| Height | 450μm | |
| Package/Case | 0806 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Maximum DC Current 100mA | ||
Series MCZ-AH | ||
Impedance 35Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 5V | ||
Mount Type Surface | ||
Inductance Tolerance ±25 % | ||
Depth 650μm | ||
Standards/Approvals RoHS | ||
Length 850μm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 2.5Ω | ||
Height 450μm | ||
Package/Case 0806 | ||
- COO (Country of Origin):
- JP
TDK 0806 MCZ Series Wire Wound Chokes
TDK series of Common Mode Filters for high-speed differential signal line.
Features and Benefits:
MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in electronic equipment high-speed interface (LVDS, USB2.0, MHL), Mobile phones, PCs, DSCs, portable game machines PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc.
SMT 0806 Inductors (Chokes)
- RS Stock No. 8319393
- Mfr. Part No. MCZ0806AH350L2T
Each (In a Bag of 5)
$3.73
- RS Stock No. 8319403
- Mfr. Part No. MCZ0806AH500L2T
Each (In a Bag of 5)
$3.73
- RS Stock No. 2458572
- Mfr. Part No. 748032455
Each (On a Tape of 5)
$1.074
- RS Stock No. 2235027P
- Mfr. Part No. DLM0NSN900HY2D
Each (Supplied on a Reel)
$0.094
Related links
- TDK 100 mA Common Mode Filter 2.5 Ω 5V
- TDK 100 mA Common Mode Filter 3 Ω 5V
- Wurth Elektronik 245 pH 300 mA Common Mode Filter 2.5 Ω 5V
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 51 μH 200 mA Common Mode Filter 0.7 Ω 80V
- TDK 11 μH 300 mA Common Mode Filter 0.4 Ω 80V












