TDK 100 mA Common Mode Filter 3 Ω 5V
- RS Stock No.:
- 831-9434
- Mfr. Part No.:
- MCZ2010CH900L4T
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.38
(exc. GST)
$5.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1249 | $5.38 |
| 1250 - 2499 | $5.28 |
| 2500 + | $5.22 |
*price indicative
- RS Stock No.:
- 831-9434
- Mfr. Part No.:
- MCZ2010CH900L4T
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Maximum DC Current | 100mA | |
| Series | MCZ-CH | |
| Impedance | 90Ω | |
| Test Frequency | 100MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Lines | 4 | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Choke Voltage | 5V | |
| Inductance Tolerance | ±25 % | |
| Length | 2mm | |
| Depth | 1mm | |
| Termination Style | Surface Mount | |
| Maximum DC Resistance | 3Ω | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Package/Case | 2010 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Maximum DC Current 100mA | ||
Series MCZ-CH | ||
Impedance 90Ω | ||
Test Frequency 100MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Lines 4 | ||
Automotive Standard No | ||
Mount Type Surface | ||
Choke Voltage 5V | ||
Inductance Tolerance ±25 % | ||
Length 2mm | ||
Depth 1mm | ||
Termination Style Surface Mount | ||
Maximum DC Resistance 3Ω | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Package/Case 2010 | ||
TDK 2010 MCZ Series Wire Wound Chokes
MCZ-AH Series are compact multilayer common mode filters
Has EMC suppression by achieving wide frequency range differential mode transmission while ensuring common mode impedance with virtually no effect on the high-speed differential transmission line signal
Applications in Electronic equipment high-speed interface (LVDS, USB2.0, MHL),Mobile phones, PCs, DSCs, portable game machines, PDP/LCD/DLP/PJ TVs, DVD players, DVCs and mobile audio etc
MCZ-CH series has widened frequency range for differential mode transmission up to 3.5GHz
Characteristics impedance for differential mode is 100Ω
Applications similar to MCZ-AH Series including HDMI sink devices and as with
SMT 2010 Inductors (Chokes)
- RS Stock No. 8319403
- Mfr. Part No. MCZ0806AH500L2T
Each (In a Bag of 5)
$3.73
- RS Stock No. 8319393
- Mfr. Part No. MCZ0806AH350L2T
Each (In a Bag of 5)
$3.73
- RS Stock No. 9164156
- Mfr. Part No. ACT1210-101-2P-TL00
Each (In a Pack of 5)
$2.316
- RS Stock No. 1703279
- Mfr. Part No. ACT1210-101-2P-TL00
Each (On a Reel of 6000)
$1.23
Related links
- TDK 100 mA Common Mode Filter 3 Ω 5V
- TDK 100 mA Common Mode Filter 2.5 Ω 5V
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- TDK 51 μH 200 mA Common Mode Filter 0.7 Ω 80V
- TDK 11 μH 300 mA Common Mode Filter 0.4 Ω 80V
- TDK 22 μH 250 mA Common Mode Filter 0.5 Ω 80V











