TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- RS Stock No.:
- 170-3279
- Mfr. Part No.:
- ACT1210-101-2P-TL00
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save $372.00
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$7,380.00
(exc. GST)
$8,100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 6000 | $1.23 | $7,380.00 | - |
| 12000 - 18000 | $1.199 | $7,194.00 | $372.00 |
| 24000 + | $1.18 | $7,080.00 | $1,200.00 |
*price indicative
- RS Stock No.:
- 170-3279
- Mfr. Part No.:
- ACT1210-101-2P-TL00
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Common Mode Filter | |
| Inductance | 100μH | |
| Series | ACT | |
| Maximum DC Current | 150mA | |
| Impedance | 5100Ω | |
| Test Frequency | 10MHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V | |
| Standards/Approvals | RoHS | |
| Length | 3.9mm | |
| Termination Style | Surface Mount | |
| Depth | 2.5mm | |
| Maximum DC Resistance | 1.5Ω | |
| Height | 2.5mm | |
| Package/Case | 1210 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Common Mode Filter | ||
Inductance 100μH | ||
Series ACT | ||
Maximum DC Current 150mA | ||
Impedance 5100Ω | ||
Test Frequency 10MHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V | ||
Standards/Approvals RoHS | ||
Length 3.9mm | ||
Termination Style Surface Mount | ||
Depth 2.5mm | ||
Maximum DC Resistance 1.5Ω | ||
Height 2.5mm | ||
Package/Case 1210 | ||
- COO (Country of Origin):
- JP
TDK ACT1210 Series SMD Common Mode Chokes
ACT common filters from TDK are a Compact solution, and offer the same characteristics of the standard products (ACT45B/ACT45R) in a smaller package. With the Ability to withstand temperatures ranging from -55°C to +155°C, these common mode filters are suitable for CAN-BUS and FlexRay applications.
AEC-Q200 qualified
Suitable for automobile signal lines
Halogen free
Compatible with lead free solders
TDK SMD Common Mode Chokes
- RS Stock No. 9164156
- Mfr. Part No. ACT1210-101-2P-TL00
Each (In a Pack of 5)
$2.316
- RS Stock No. 9164156P
- Mfr. Part No. ACT1210-101-2P-TL00
Each (Supplied on a Reel)
$2.316
- RS Stock No. 1849167
- Mfr. Part No. B82789C0104H002
Each (On a Tape of 5)
$2.132
- RS Stock No. 2475907
- Mfr. Part No. SRF3225TAC-101Y
Each (On a Tape of 10)
$0.737
Related links
- TDK 100 μH 150 mA Common Mode Filter 1.5 Ω 80V
- TDK 51 μH 200 mA Common Mode Filter 0.7 Ω 80V
- TDK 11 μH 300 mA Common Mode Filter 0.4 Ω 80V
- TDK 22 μH 250 mA Common Mode Filter 0.5 Ω 80V
- TDK 100 mA Common Mode Filter 2.5 Ω 5V
- TDK 100 mA Common Mode Filter 3 Ω 5V
- TDK 340 nH 370 mA Common Mode Filter 0.22 Ω 50V
- TDK 730 nH 220 mA Common Mode Filter 500 mΩ 50V











