KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- RS Stock No.:
- 169-6908
- Mfr. Part No.:
- SC-05-500
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save $40.00
View bulk pricing optionsSubtotal (1 box of 200 units)*
$800.00
(exc. GST)
$880.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 200 - 200 | $4.00 | $800.00 | - |
| 400 - 600 | $3.90 | $780.00 | $40.00 |
| 800 + | $3.84 | $768.00 | $128.00 |
*price indicative
- RS Stock No.:
- 169-6908
- Mfr. Part No.:
- SC-05-500
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5mH | |
| Product Type | Common Mode Choke | |
| Series | SC | |
| Maximum DC Current | 4A | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Pin Count | 2 | |
| Maximum DC Resistance | 80mΩ | |
| Depth | 23mm | |
| Termination Style | Solder Pad | |
| Length | 34mm | |
| Height | 34mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5mH | ||
Product Type Common Mode Choke | ||
Series SC | ||
Maximum DC Current 4A | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Pin Count 2 | ||
Maximum DC Resistance 80mΩ | ||
Depth 23mm | ||
Termination Style Solder Pad | ||
Length 34mm | ||
Height 34mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
Kemet SC Series Common Mode Chokes
Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 30 A
DC resistances as low as 6 mΩ
Inductances of up to 8 mH
Related links
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 5.9 mH 4 A Common Mode Choke 0.055 Ω 250V ac
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 3 mH 10 A Common Mode Choke 30 mΩ 250V
- KEMET 2 mH 1 A Common Mode Choke 180 mΩ 250V
