KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- RS Stock No.:
- 169-6904
- Mfr. Part No.:
- SU9V-03050
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 1%
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$1,292.00
(exc. GST)
$1,421.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.292 | $1,292.00 | - |
| 2000 - 9000 | $1.269 | $1,269.00 | 1% |
| 10000 + | $1.143 | $1,143.00 | 11% |
*price indicative
- RS Stock No.:
- 169-6904
- Mfr. Part No.:
- SU9V-03050
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5mH | |
| Product Type | Common Mode Choke | |
| Series | SU-9V | |
| Maximum DC Current | 300mA | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Depth | 11mm | |
| Height | 17mm | |
| Length | 17mm | |
| Termination Style | Solder Pad | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 3Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5mH | ||
Product Type Common Mode Choke | ||
Series SU-9V | ||
Maximum DC Current 300mA | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Depth 11mm | ||
Height 17mm | ||
Length 17mm | ||
Termination Style Solder Pad | ||
Standards/Approvals No | ||
Maximum DC Resistance 3Ω | ||
- COO (Country of Origin):
- VN
Kemet SU9V/9H Series Common Mode Chokes
Kemet SU Coils, SU9V/9H AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 1 A
DC resistances as low as 0.3 Ω
Inductances up to 18 mH
Related links
- KEMET 5 mH 300 mA Common Mode Choke 3 Ω 250V ac
- KEMET 92.5 mH 300 mA Common Mode Choke 3.18 Ω 250V
- KEMET 158 mH 300 mA Common Mode Choke 3.2 Ω 250V
- KEMET 77 mH 300 mA Common Mode Choke 3.2 Ω 250V ac
- KEMET 65.6 mH 300 mA Common Mode Choke 2.95 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
- KEMET 135 mH 300 mA Common Mode Choke 2.95 Ω 250V
- KEMET 138 mH 300 mA Common Mode Choke 5.9 Ω 250V ac
