KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- RS Stock No.:
- 169-6903
- Mfr. Part No.:
- SC-15-10J
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 40 units)*
$394.84
(exc. GST)
$434.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 160 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $9.871 | $394.84 |
| 80 - 360 | $9.698 | $387.92 |
| 400 + | $8.728 | $349.12 |
*price indicative
- RS Stock No.:
- 169-6903
- Mfr. Part No.:
- SC-15-10J
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1mH | |
| Series | SC-J | |
| Maximum DC Current | 15A | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Standards/Approvals | UL-94 V-0, RoHS | |
| Depth | 30mm | |
| Height | 44mm | |
| Maximum DC Resistance | 12mΩ | |
| Termination Style | Solder Pad | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1mH | ||
Series SC-J | ||
Maximum DC Current 15A | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Standards/Approvals UL-94 V-0, RoHS | ||
Depth 30mm | ||
Height 44mm | ||
Maximum DC Resistance 12mΩ | ||
Termination Style Solder Pad | ||
Length 44mm | ||
- COO (Country of Origin):
- VN
Kemet SC-J Series Terminal Base Type Common Mode Chokes
Kemet SC Coils, SC-J Terminal Base Type AC line filters, are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Rated currents up to 18 A
DC resistances as low as 7 mΩ
Inductances up to 8 mH
- RS Stock No. 8633847P
- Mfr. Part No. SC-15-10J
Each (Supplied in a Box)
$12.68
- RS Stock No. 1696887
- Mfr. Part No. SC-30-100
Each (In a Box of 60)
$18.093
- RS Stock No. 1696893
- Mfr. Part No. SC-01-20GS
Each (In a Box of 3000)
$2.958
Related links
- KEMET 1 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 2 mH 15 A Common Mode Choke 12 mΩ 250V
- KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- KEMET 500 μH 15 A Common Mode Choke 8 mΩ 250V
- KEMET 1 mH 10 A Common Mode Choke 6 mΩ 1000V
- KEMET 1 mH 10 A Common Mode Choke 6.23 mΩ 1000V











