KEMET 1 mH 30 A Common Mode Choke 6 mΩ 250V

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 9%

View bulk pricing options

Subtotal (1 box of 60 units)*

$1,085.58

(exc. GST)

$1,194.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
60 - 240$18.093$1,085.58-
300 +$16.284$977.049%

*price indicative

RS Stock No.:
169-6887
Mfr. Part No.:
SC-30-100
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

1mH

Product Type

Common Mode Choke

Maximum DC Current

30A

Series

SC

Core Material

Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V

Mount Type

Through Hole

Pin Count

2

Height

62mm

Depth

35mm

Length

62mm

Termination Style

Solder Pad

Maximum DC Resistance

6mΩ

Standards/Approvals

RoHS

COO (Country of Origin):
VN

Kemet SC Series Common Mode Chokes


Kemet standard type SC coil AC line filters are suitable for use as comon mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.

Rated currents up to 30 A

DC resistances as low as 6 mΩ

Inductances of up to 8 mH

  • RS Stock No. 8633790
  • Mfr. Part No. SC-30-100
Each
$20.98
  • RS Stock No. 1696893
  • Mfr. Part No. SC-01-20GS
Each (In a Box of 3000)
$2.958
  • RS Stock No. 8633752
  • Mfr. Part No. SCF-05-350
Each (In a Bag of 5)
$9.02
  • RS Stock No. 8633816
  • Mfr. Part No. SC-01-20GS
Each (In a Bag of 5)
$4.784

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy