KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- RS Stock No.:
- 169-6880
- Mfr. Part No.:
- SCF-02-1300
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 6500 more to save $3,880.50
View bulk pricing optionsSubtotal (1 box of 1300 units)*
$7,759.70
(exc. GST)
$8,535.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 1300 - 5200 | $5.969 | $7,759.70 | - |
| 6500 + | $5.372 | $6,983.60 | $3,880.50 |
*price indicative
- RS Stock No.:
- 169-6880
- Mfr. Part No.:
- SCF-02-1300
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 13mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | SC | |
| Core Material | Nano Crystal | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V | |
| Length | 15.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 115mΩ | |
| Depth | 12mm | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 13mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series SC | ||
Core Material Nano Crystal | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V | ||
Length 15.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 115mΩ | ||
Depth 12mm | ||
Standards/Approvals UL 94 V-0 | ||
Height 15mm | ||
- COO (Country of Origin):
- VN
Kemet SCF Series Compact High Inductance Common Mode Chokes
Kemet SCF AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
High inductances of up to 50 mH
Rated currents up to 15 A
DC resistances as low as 5 Ω
Related links
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 3.5 mH 5 A Common Mode Choke 35 mΩ 250V
- Schaffner 1.1 mH 2 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 1 mH 2 A Common Mode Choke 70 mΩ 300V ac
