KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- RS Stock No.:
- 735-347
- Mfr. Part No.:
- SCF12X-020-0R45A027JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.57
(exc. GST)
$8.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.57 |
| 10 - 24 | $7.42 |
| 25 - 99 | $7.19 |
| 100 + | $6.74 |
*price indicative
- RS Stock No.:
- 735-347
- Mfr. Part No.:
- SCF12X-020-0R45A027JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 13mH | |
| Product Type | Common Mode Choke | |
| Series | SCF12X | |
| Maximum DC Current | 2A | |
| Core Material | Nano Crystal | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Length | 16mm | |
| Termination Style | PCB | |
| Maximum DC Resistance | 3.25mΩ | |
| Height | 16mm | |
| Standards/Approvals | RoHS | |
| Depth | 14mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 13mH | ||
Product Type Common Mode Choke | ||
Series SCF12X | ||
Maximum DC Current 2A | ||
Core Material Nano Crystal | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Length 16mm | ||
Termination Style PCB | ||
Maximum DC Resistance 3.25mΩ | ||
Height 16mm | ||
Standards/Approvals RoHS | ||
Depth 14mm | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 1.6 mH 2 A Common Mode Choke 0.09 Ω 250V ac
