Murata Common Mode Choke 2 Ω
- RS Stock No.:
- 166-9536
- Mfr. Part No.:
- DLP31SN121ML2L
- Brand:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-9536
- Mfr. Part No.:
- DLP31SN121ML2L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Common Mode Choke | |
| Maximum DC Resistance | 2 Ω | |
| Depth | 1.6 mm | |
| Height | 1.15 mm | |
| Impedance | 120 Ω | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Package/Case | 1206 | |
| Termination Style | Solder Pad | |
| Test Frequency | 100 MHz | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Common Mode Choke | ||
Maximum DC Resistance 2 Ω | ||
Depth 1.6 mm | ||
Height 1.15 mm | ||
Impedance 120 Ω | ||
Length 3.2 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Package/Case 1206 | ||
Termination Style Solder Pad | ||
Test Frequency 100 MHz | ||
- COO (Country of Origin):
- JP
Murata 1206 DLP31S Series SMD Common Mode Chokes
DLP31S series common mode choke Coil chips with a high impedance for its size. The DLP31S series is constructed with ferrite material technology and film processing technology. Having excellent performance at high frequency ranges the DLP31S series is suitable for differential signal line applications.
Small size, low profile, SMD. 3.2x1.6x1.15mm (Tolerance: +-0.15mm)
High common mode impedance (550 ohm at 100MHz typ.) in small size
DLP31S suppresses high frequency noise that was unable to be suppressed with existing common mode choke coils. Suitable for differential signal lines like USB, because DLP31S does not provide distortion to high speed signal transmission due to its high coupling (coupling coefficient: 0.98 min.)
Applications
USB lines of PCs, peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of digital AV equipment such as digital cameras
Murata SMD Common Mode Chokes
Related links
- Murata 4 A Common Mode Choke 0.013 Ω 50V
- Murata 120 mA Common Mode Choke 1.4 Ω 5V
- Murata 100 mA Common Mode Choke 2 Ω 16V
- Murata 200 mA Common Mode Choke 3 Ω 50V
- Murata 120 mA Common Mode Choke 2.3 Ω 5V
- Murata 4 A Common Mode Choke 27 mΩ 50V
- Bourns 2 mH 500 mA Common Mode Choke 2 Ω 85V
- Murata 140 mA Common Mode Choke 2 Ω 5V
