KEMET 5.35 mH 8.5 A Common Mode Choke 24.49 mΩ 500V ac/dc
- RS Stock No.:
- 764-485
- Mfr. Part No.:
- SCT31X-085-1R4A027JH
- Brand:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $17.89 | - |
| 10 - 49 | $17.35 | 3% |
| 50 - 99 | $16.82 | 5% |
| 100 + | $14.50 | 18% |
*price indicative
- RS Stock No.:
- 764-485
- Mfr. Part No.:
- SCT31X-085-1R4A027JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 5.35mH | |
| Maximum DC Current | 8.5A | |
| Series | SCT31X | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 500V ac/dc | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Wire Leads | |
| Maximum DC Resistance | 24.49mΩ | |
| Length | 40mm | |
| Height | 33mm | |
| Depth | 42mm | |
| Package/Case | Horizontal | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 5.35mH | ||
Maximum DC Current 8.5A | ||
Series SCT31X | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 500V ac/dc | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Wire Leads | ||
Maximum DC Resistance 24.49mΩ | ||
Length 40mm | ||
Height 33mm | ||
Depth 42mm | ||
Package/Case Horizontal | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 5.35 mH 8.5 A Common Mode Choke 24.49 mΩ 500V ac/dc
- KEMET 34.28 mH 8.5 A Choke 24.49 mΩ
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
