KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$17.89

(exc. GST)

$19.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.89-
10 - 49$17.353%
50 - 99$16.825%
100 +$14.5018%

*price indicative

RS Stock No.:
764-482
Mfr. Part No.:
SCT31X-055-1R1A045JH
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

14.87mH

Series

SCT31X

Maximum DC Current

5.5A

Core Material

Manganese Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

500V ac/dc

Pin Count

4

Mount Type

Through Hole

Maximum DC Resistance

65.26mΩ

Termination Style

Wire Leads

Length

40mm

Depth

42mm

Height

33mm

Standards/Approvals

RoHS Compliant

Package/Case

Horizontal

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy