KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- RS Stock No.:
- 764-455
- Mfr. Part No.:
- SCT31X-220-2R1A011JH
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.89 |
| 10 - 49 | $17.35 |
| 50 - 99 | $16.82 |
| 100 + | $14.50 |
*price indicative
- RS Stock No.:
- 764-455
- Mfr. Part No.:
- SCT31X-220-2R1A011JH
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 0.88mH | |
| Maximum DC Current | 22A | |
| Series | SCT31X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac/dc | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum DC Resistance | 4.39mΩ | |
| Height | 33mm | |
| Depth | 42mm | |
| Termination Style | Wire Leads | |
| Length | 45mm | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Horizontal | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 0.88mH | ||
Maximum DC Current 22A | ||
Series SCT31X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 500V ac/dc | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum DC Resistance 4.39mΩ | ||
Height 33mm | ||
Depth 42mm | ||
Termination Style Wire Leads | ||
Length 45mm | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Horizontal | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- KEMET 5.68 mH 22 A Choke 4.39 mΩ
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- KEMET 2.11 mH 14 A Common Mode Choke 9.91 mΩ 500V ac/dc
