KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- RS Stock No.:
- 764-470
- Mfr. Part No.:
- SCT31X-055-1R1A045JV
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.89
(exc. GST)
$19.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.89 |
| 10 - 49 | $17.35 |
| 50 - 99 | $16.82 |
| 100 + | $14.50 |
*price indicative
- RS Stock No.:
- 764-470
- Mfr. Part No.:
- SCT31X-055-1R1A045JV
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 14.87mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5.5A | |
| Series | SCT31X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 500V ac/dc | |
| Pin Count | 4 | |
| Maximum DC Resistance | 65.26mΩ | |
| Termination Style | Wire Leads | |
| Length | 40mm | |
| Height | 42mm | |
| Depth | 31mm | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 14.87mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5.5A | ||
Series SCT31X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 500V ac/dc | ||
Pin Count 4 | ||
Maximum DC Resistance 65.26mΩ | ||
Termination Style Wire Leads | ||
Length 40mm | ||
Height 42mm | ||
Depth 31mm | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
- RS Stock No. 0764482
- Mfr. Part No. SCT31X-055-1R1A045JH
Each
$17.89
- RS Stock No. 0764463
- Mfr. Part No. SCT23X-070-1R1A025JV
Each
$10.72
- RS Stock No. 0764448
- Mfr. Part No. SCT17X-160-1R4A008JV
Each
$7.94
- RS Stock No. 0764466
- Mfr. Part No. SCT23X-130-1R4A015JV
Each
$10.72
Related links
- KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- KEMET 95.26 mH 5.5 A Choke 65.26 mΩ
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
- KEMET 2.11 mH 14 A Common Mode Choke 9.91 mΩ 500V ac/dc












