KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.87

(exc. GST)

$7.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.87
10 - 24$6.67
25 - 99$6.52
100 - 499$5.56
500 +$5.21

*price indicative

RS Stock No.:
764-430
Mfr. Part No.:
SCT12X-020-0R45A027JV
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

2.32mH

Series

SCT12X

Maximum DC Current

2A

Core Material

Manganese Zinc Ferrite

Packaging

Tray

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Maximum DC Resistance

90mΩ

Standards/Approvals

RoHS Compliant

Depth

14mm

Height

16mm

Termination Style

Wire Leads

Length

16mm

Package/Case

Vertical

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy