TE Connectivity 10 mH 85 A Choke 4.6 mΩ 600V ac
- RS Stock No.:
- 732-209
- Mfr. Part No.:
- RT8122-25-2M5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $3.70
View bulk pricing optionsSubtotal (1 unit)*
$36.46
(exc. GST)
$40.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $36.46 | - |
| 5 + | $35.72 | $3.70 |
*price indicative
- RS Stock No.:
- 732-209
- Mfr. Part No.:
- RT8122-25-2M5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Choke | |
| Inductance | 10mH | |
| Maximum DC Current | 85A | |
| Series | RT8122 | |
| Impedance | 50Ω | |
| Core Material | Ferrite | |
| Test Frequency | 400Hz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | PCB | |
| Choke Voltage | 600V ac | |
| Pin Count | 2 | |
| Maximum Self Resonant Frequency | 400Hz | |
| Inductance Tolerance | 0.5 | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Depth | 34mm | |
| Maximum DC Resistance | 4.6mΩ | |
| Height | 34mm | |
| Termination Style | PCB | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Choke | ||
Inductance 10mH | ||
Maximum DC Current 85A | ||
Series RT8122 | ||
Impedance 50Ω | ||
Core Material Ferrite | ||
Test Frequency 400Hz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type PCB | ||
Choke Voltage 600V ac | ||
Pin Count 2 | ||
Maximum Self Resonant Frequency 400Hz | ||
Inductance Tolerance 0.5 | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Depth 34mm | ||
Maximum DC Resistance 4.6mΩ | ||
Height 34mm | ||
Termination Style PCB | ||
- COO (Country of Origin):
- TH
The TE Connectivity RT common-mode chokes are mainly used to filter EMI noise on AC power lines up to 600 VAC. RT common-mode chokes are used to suppress
EMI noise in PCB integrated filter designs with line bypass capacitors.
EMI noise in PCB integrated filter designs with line bypass capacitors.
Compact size and light weight
Low magnetic leakage flux
Excellent winding insulation
Related links
- TE Connectivity 2.5 mH 25 A Common Mode Choke 4.4 mΩ 450V ac/dc
- TE Connectivity 10 mH 1 A Surface Mount Common Mode Choke 265 mΩ 250V
- TE Connectivity 0.4 mH 85 A Common Mode Choke 0.61 mΩ 450V ac/dc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 10 mH 10 % 50 mA Idc
- TE Connectivity 0.4 mH 85 A Common Mode Choke 0.7 mΩ 450V ac/dc
- TE Connectivity 1.8 mH 85 A Current Compensated Choke 0.5 mΩ 600V ac
- TE Connectivity 0.2 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
- TE Connectivity 1.8 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
