Schaffner 0.2 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
- RS Stock No.:
- 722-781
- Mfr. Part No.:
- RT8532-85-0M2
- Brand:
- Schaffner
Get a bulk buy discount
Add 5 more to save $13.65
View bulk pricing optionsSubtotal (1 unit)*
$91.06
(exc. GST)
$100.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $91.06 | - |
| 5 + | $88.33 | $13.65 |
*price indicative
- RS Stock No.:
- 722-781
- Mfr. Part No.:
- RT8532-85-0M2
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 0.2mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 85A | |
| Series | RT Series | |
| Core Material | Ferrite | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 450V ac/dc | |
| Mount Type | Board | |
| Depth | 46mm | |
| Height | 74mm | |
| Length | 71mm | |
| Termination Style | PCB | |
| Maximum DC Resistance | 0.5mΩ | |
| Standards/Approvals | UL/IEC 60938-1/-2 | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 0.2mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 85A | ||
Series RT Series | ||
Core Material Ferrite | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 450V ac/dc | ||
Mount Type Board | ||
Depth 46mm | ||
Height 74mm | ||
Length 71mm | ||
Termination Style PCB | ||
Maximum DC Resistance 0.5mΩ | ||
Standards/Approvals UL/IEC 60938-1/-2 | ||
- COO (Country of Origin):
- TH
The TE Connectivity Common mode choke is primarily used to filter emi noise on an ac power line up to 600 vac. emi noise from electronic equipment can disturb the proper functioning of other devices, such as communication equipment or control logic in robotics. noise generated by switched power electronics or high slew rates of controllers needs to be filtered. rt common-mode chokes suppress emi noise in pcb integrated filter designs with a line bypass capacitor or in combination with a single-phase filter for extra low leakage designs.
Compact size and light weight
Low magnetic leakage flux
Excellent winding insulation
Standardized foot print
Broad range of inductance ratings
Custom-specific versions on request
Related links
- TE Connectivity 0.2 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
- TE Connectivity 0.4 mH 85 A Common Mode Choke 0.7 mΩ 450V ac/dc
- TE Connectivity 0.4 mH 85 A Common Mode Choke 0.61 mΩ 450V ac/dc
- TE Connectivity 1.8 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
- TE Connectivity 3.2 mH 85 A Common Mode Choke 0.7 mΩ 450V ac/dc
- TE Connectivity 3.2 mH 85 A Common Mode Choke 0.6 mΩ 450V ac/dc
- TE Connectivity 1.8 mH 85 A Current Compensated Choke 0.5 mΩ 600V ac
- TE Connectivity 10 mH 85 A Choke 4.6 mΩ 600V ac
