Schaffner 0.2 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$81.75

(exc. GST)

$89.92

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$81.75-
5 +$79.312%

*price indicative

RS Stock No.:
722-780
Mfr. Part No.:
RT8132-85-0M2
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Inductance

0.2mH

Product Type

Common Mode Choke

Maximum DC Current

85A

Series

RT Series

Core Material

Ferrite

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Choke Voltage

450V ac/dc

Mount Type

Board

Length

73.5mm

Termination Style

PCB

Maximum DC Resistance

0.5mΩ

Height

46mm

Standards/Approvals

UL/IEC 60938-1/-2

Depth

73.5mm

COO (Country of Origin):
TH
The TE Connectivity Common mode choke is primarily used to filter emi noise on an ac power line up to 600 vac. emi noise from electronic equipment can disturb the proper functioning of other devices, such as communication equipment or control logic in robotics. noise generated by switched power electronics or high slew rates of controllers needs to be filtered. rt common-mode chokes suppress emi noise in pcb integrated filter designs with a line bypass capacitor or in combination with a single-phase filter for extra low leakage designs.

Compact size and light weight

Low magnetic leakage flux

Excellent winding insulation

Standardized foot print

Broad range of inductance ratings

Custom-specific versions on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy