Wurth Elektronik 2200 μH Leaded Inductor 3.8 Ω

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$36.16

(exc. GST)

$39.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$36.16-
5 +$35.073%

*price indicative

RS Stock No.:
485-951
Distrelec Article No.:
301-88-847
Mfr. Part No.:
744731222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Leaded Inductor

Inductance

2200μH

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum DC Resistance

3.8Ω

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy