PowerLED COB-100W-W COB100W White CoB LED 3000K 70 %CRI

Get a bulk buy discount

Add 10 more to save -

View bulk pricing options

Subtotal (1 unit)*

$126.09

(exc. GST)

$138.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$126.09-
10 - 49$125.24-
50 +$124.021%

*price indicative

RS Stock No.:
903-3655
Mfr. Part No.:
COB-100W-W
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

CoB LED

Typical Luminous Flux

11000lm

Maximum Forward Current

4A

Colour Temperature

3000K

Radiant Flux

100W

Series

COB100W

Viewing Angle

120 °

Colour Rendering Index CRI

70%

LED Colour

White

Forward Voltage

31.5V

Width

4mm

Standards/Approvals

RoHS

Length

46mm

Automotive Standard

No

COO (Country of Origin):
CN

PowerLED High Power COB LEDs


This family of high power COB LEDs from PowerLED come with pre-attached wires for easy attachment into your chosen application. Available in a cool white or warm white option these COB LEDs have a square light emitting surface (LES) and a wide viewing angle. There is also a cover included which can be attached on top of the COB once mounted.

Suitable applications for the COB LEDs include; street lighting, floodlights and mining lamps.

Features of the COB LEDs:

Wires pre-attached

CRI: 70

Wide viewing angle

Cool white or warm white

10 W, 30 W, 50 W, 70 W or 100 W

CoB LEDs, PowerLED


Caution

This PowerLED COB can reach high temperatures during operation. They will require the use of a heat sink, with a good quality thermal paste, to ensure optimum product life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy