Cree LED CXB1304-0000-000C0HC230G CXA2 White CoB LED 3000K 80 %CRI
- RS Stock No.:
- 162-9746
- Mfr. Part No.:
- CXB1304-0000-000C0HC230G
- Brand:
- Cree LED
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$262.60
(exc. GST)
$288.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | $2.626 | $262.60 |
*price indicative
- RS Stock No.:
- 162-9746
- Mfr. Part No.:
- CXB1304-0000-000C0HC230G
- Brand:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | CoB LED | |
| Typical Luminous Flux | 486lm | |
| Optical Source Diameter | 6mm | |
| Maximum Forward Current | 1A | |
| Colour Temperature | 3000K | |
| Packaging | Tray | |
| Radiant Flux | 10W | |
| Series | CXA2 | |
| Viewing Angle | 115 ° | |
| Colour Rendering Index CRI | 80% | |
| LED Colour | White | |
| Forward Voltage | 9V | |
| Length | 13.35mm | |
| Width | 7.5mm | |
| Standards/Approvals | ANSI/UL 8754, UL Component (E349212), NEMA SSL-3 2011, REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type CoB LED | ||
Typical Luminous Flux 486lm | ||
Optical Source Diameter 6mm | ||
Maximum Forward Current 1A | ||
Colour Temperature 3000K | ||
Packaging Tray | ||
Radiant Flux 10W | ||
Series CXA2 | ||
Viewing Angle 115 ° | ||
Colour Rendering Index CRI 80% | ||
LED Colour White | ||
Forward Voltage 9V | ||
Length 13.35mm | ||
Width 7.5mm | ||
Standards/Approvals ANSI/UL 8754, UL Component (E349212), NEMA SSL-3 2011, REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp CXB1304 Series LED Arrays
The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.
The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).
Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.
Features of the CXB1304 Series COB LEDs:
6 mm LES
70, 80 & 90 min CRI options
Uniform colour
Viewing angle: 115°
Related links
- Cree LED CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB1304-0000-000N0HB430G CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXB1304-0000-000C0UB230G CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXA2 White CoB LED 3000k 90 %CRI
- Cree LED CXB3590-0000-000R0HCB30G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB1507-0000-000N0HG430G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB3070-0000-000N0HAD30G CXA2 White CoB LED 3000k 80 %CRI
- Cree LED CXB3070-0000-000N0HAB30G CXA2 White CoB LED 3000k 80 %CRI
