Cree LED CXA2 White CoB LED 3000K 80 %CRI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$57.63

(exc. GST)

$63.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$57.63
13 - 24$56.19
25 +$55.32

*price indicative

RS Stock No.:
884-7383
Mfr. Part No.:
CXB3590-0000-000R0HCB30G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Product Type

CoB LED

Typical Luminous Flux

12134lm

Maximum Forward Current

3.6A

Optical Source Diameter

30mm

Colour Temperature

3000K

Radiant Flux

137W

Series

CXA2

Viewing Angle

115 °

Colour Rendering Index CRI

80%

LED Colour

White

Forward Voltage

72V

Standards/Approvals

UL Component (E349212), NEMA SSL-3 2011, RoHS, ANSI/UL 8750, REACH

Width

7.500in

Length

8.125in

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp CXB3590 Series LED Arrays


The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.

The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).

Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB3590 Series COB LEDs:

30 mm LES

70, 80 & 90 min CRI options

Uniform colour

Viewing angle: 115°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy