Cree LED CXB1304-0000-000N0HB430G CXA2 White CoB LED 3000K 90 %CRI

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 100 units)*

$221.50

(exc. GST)

$243.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
100 - 400$2.215$221.50
500 +$1.993$199.30

*price indicative

RS Stock No.:
162-9751
Mfr. Part No.:
CXB1304-0000-000N0HB430G
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

Typical Luminous Flux

453lm

Product Type

CoB LED

Optical Source Diameter

6mm

Maximum Forward Current

1A

Packaging

Tray

Colour Temperature

3000K

Radiant Flux

10W

Series

CXA2

Viewing Angle

115 °

Colour Rendering Index CRI

90%

LED Colour

White

Forward Voltage

36V

Length

13.35mm

Standards/Approvals

UL (E349212), NEMA SSL-3 2011, RoHS

Width

13.35mm

Automotive Standard

No

COO (Country of Origin):
CN

Cree XLamp CXB1304 Series LED Arrays


The CXA2 family of COB LEDs are multiple-die integrated arrays offering lighting-class reliability. They feature an optical source that delivers a high lumen output.

The CXA2 COB LEDs are the second generation of the CXA family, delivering up to 33% higher efficacy. The CXA2 family have the same range of packages as the previous generation of CXA devices, allowing a simple drop-in upgrade. Increased performance, created using their SC5 Technology, enables the CXA2 LEDs to offer the same output from a smaller light emitting surface (LES).

Available in 2-step, 3-step and 5-step EasyWhite® bins, the CXA2 COB LEDs are suitable for applications such as GU10s, commercial downlights, outdoor lighting and high-bay lighting.

Features of the CXB1304 Series COB LEDs:

6 mm LES

70, 80 & 90 min CRI options

Uniform colour

Viewing angle: 115°

  • RS Stock No. 1629750
  • Mfr. Part No. CXB1304-0000-000C0UB230G
Each (In a Tray of 100)
$2.901
  • RS Stock No. 1629766
  • Mfr. Part No. CXB1816-0000-000N0UN430G
Each (In a Tray of 100)
$10.065
  • RS Stock No. 8847462
  • Mfr. Part No. CXB1304-0000-000N0HB430G
Each (In a Pack of 2)
$3.04
  • RS Stock No. 8847361
  • Mfr. Part No. CXB1816-0000-000N0UN430G
Each
$15.38

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy