Huber+Suhner 23_BNC Series, Jack Panel Mount BNC Connector, Solder Termination, Straight Body
- RS Stock No.:
- 283-3893
- Mfr. Part No.:
- 23_BNC-50-0-16/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$38.18
(exc. GST)
$42.00
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 1 | $38.18 |
2 - 2 | $36.65 |
3 - 3 | $35.23 |
4 - 4 | $33.94 |
5 + | $32.74 |
**price indicative
- RS Stock No.:
- 283-3893
- Mfr. Part No.:
- 23_BNC-50-0-16/133_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Gender | Female | |
Coaxial Connector Type | BNC Connector | |
Mounting Type | Panel Mount | |
Termination Method | Solder | |
Body Orientation | Straight | |
Series | 23_BNC | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 23_BNC | ||
Related links
- Huber+Suhner 23_BNC Series Socket Bulkhead Circular Coaxial Connector Straight Body
- Huber+Suhner 22_BNC Series Solder Termination, Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 13_BNC Series Solder Termination, Straight Body
- Huber+Suhner 21_TNC-50-4-16/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_BNC-75-4-4/133_NE Series 75Ω Straight Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-2-45/133_NE Series 50Ω Straight Body