Huber+Suhner 21_BNC-75-4-4/133_NE Series, jack Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9005
- Mfr. Part No.:
- 21_BNC-75-4-4/133_NE
- Brand:
- Huber+Suhner
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$42.78
(exc. GST)
$47.06
(inc. GST)
Units | Per unit |
1 - 9 | $42.78 |
10 - 24 | $41.50 |
25 - 49 | $40.23 |
50 - 99 | $39.36 |
100 + | $38.50 |
- RS Stock No.:
- 205-9005
- Mfr. Part No.:
- 21_BNC-75-4-4/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
Product Details
The Huber & Suhner coaxial connector has 75 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 1 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 75 O
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0136 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 1 GHz
Centre contact crimped
Outer contact crimped
Weight 0.0136 kg
Operating temperature -65 °C to 165 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | BNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | No |
Body Plating | Brass |
Polarity | Normal |
Series | 21_BNC-75-4-4/133_NE |
Related links
- IDC Tools
- Cable Knives
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- Huber+Suhner 24_N-50-2-4/133_NE Series 50Ω Straight Body
- Huber+Suhner 16_BNC-75-4-4/133_NE Series 75Ω Right Angle Body
- Huber+Suhner 21_BNC-50-1-4/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_BNC-75-4-4/133_NE Series 75Ω Straight Body