Huber+Suhner 23_BNC Series Socket Bulkhead Circular Coaxial Connector, Solder Cup Termination, Straight Body
- RS Stock No.:
- 283-3894
- Distrelec Article No.:
- 146-44-821
- Mfr. Part No.:
- 23_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)**
$71.13
(exc. GST)
$78.24
(inc. GST)
270 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 1 | $71.13 |
2 - 2 | $68.29 |
3 - 3 | $65.67 |
4 - 4 | $63.23 |
5 + | $60.97 |
**price indicative
- RS Stock No.:
- 283-3894
- Distrelec Article No.:
- 146-44-821
- Mfr. Part No.:
- 23_BNC-50-0-2/133_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Gender | Socket | |
Coaxial Connector Type | Circular Coaxial Connector | |
Mounting Type | Bulkhead | |
Termination Method | Solder Cup | |
Body Orientation | Straight | |
Series | 23_BNC | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Gender Socket | ||
Coaxial Connector Type Circular Coaxial Connector | ||
Mounting Type Bulkhead | ||
Termination Method Solder Cup | ||
Body Orientation Straight | ||
Series 23_BNC | ||
Related links
- Huber+Suhner 23_BNC Series Solder Termination, Straight Body
- Huber+Suhner 22_SMA Series Socket Bulkhead Circular Coaxial...
- Huber+Suhner 23_N-5 Series Socket Flange Mount Coaxial PCB...
- Huber+Suhner 22_BNT Series Socket Bulkhead Circular Coaxial...
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 13_BNC Series Solder Termination, Straight Body
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket Socket 18GHz
- Huber+Suhner Straight 50Ω RF Adapter N Socket to N Socket 12.4GHz