Huber+Suhner 21_TNC-50-4-16/133_NE Series, jack Panel Mount TNC Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-8997
- Mfr. Part No.:
- 21_TNC-50-4-16/133_NE
- Brand:
- Huber+Suhner
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$56.47
(exc. GST)
$62.12
(inc. GST)
Units | Per unit |
1 - 9 | $56.47 |
10 - 24 | $54.77 |
25 - 49 | $53.08 |
50 - 99 | $51.95 |
100 + | $50.82 |
- RS Stock No.:
- 205-8997
- Mfr. Part No.:
- 21_TNC-50-4-16/133_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 30 dB 27.4 dB 25.5 dB
Mechanical Data
Centre contact plugged
Outer contact crimped
Weight 0.01412 kg
Environmental Data
Operating temperature -65
Interface frequency max. 11 GHz
Frequency range DC to 2 GHz 2 to 4 GHz 4 to 6 GHz
Return loss 30 dB 27.4 dB 25.5 dB
Mechanical Data
Centre contact plugged
Outer contact crimped
Weight 0.01412 kg
Environmental Data
Operating temperature -65
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | Coaxial |
Bulkhead | Yes |
Body Plating | Brass |
Polarity | Normal |
Series | 21_TNC-50-4-16/133_NE |
Related links
- Cutting Mats
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Huber+Suhner 24_N-50-2-14/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_TNC-50-2-27/133_NE Series 50Ω Straight Body