Huber+Suhner 22_BNC Series, Jack Panel Mount BNC Connector, Solder Termination, Straight Body
- RS Stock No.:
- 283-3888
- Distrelec Article No.:
- 146-44-816
- Mfr. Part No.:
- 22_BNC-50-0-3/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
$44.11
(exc. GST)
$48.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $44.11 |
| 2 - 2 | $42.30 |
| 3 - 3 | $40.69 |
| 4 - 4 | $39.18 |
| 5 + | $37.78 |
*price indicative
- RS Stock No.:
- 283-3888
- Distrelec Article No.:
- 146-44-816
- Mfr. Part No.:
- 22_BNC-50-0-3/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Gender | Female | |
| Coaxial Connector Type | BNC Connector | |
| Mounting Type | Panel Mount | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Series | 22_BNC | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type BNC Connector | ||
Mounting Type Panel Mount | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Series 22_BNC | ||
- COO (Country of Origin):
- CN
The Huber & Suhner Straight bulkhead receptacle jack that is applicable in frequencies up to 4 GHz made from brass.
50 ohm impedance
Useful for frequently coupled and uncoupled connections
Useful for frequently coupled and uncoupled connections
Related links
- Huber+Suhner 23_BNC Series Solder Termination, Straight Body
- Huber+Suhner 13_BNC Series Solder Termination, Straight Body
- Huber+Suhner 24_BNC-75-4-3/133_NE Series 75Ω Straight Body
- Huber+Suhner Crimp Termination, Straight Body
- Huber+Suhner 50Ω Straight Body
- Huber+Suhner 24_BNC-50-3-1/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-2-45/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_BNC-50-2-46/133_NE Series 50Ω Straight Body
