Molex 73366 Series, Plug Edge Mount MCX Connector, 50Ω, Through Hole Termination, Straight Body
- RS Stock No.:
- 213-5650
- Mfr. Part No.:
- 733666330
- Brand:
- Molex
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.15
(exc. GST)
$10.07
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $9.15 |
5 - 9 | $8.87 |
10 - 14 | $8.59 |
15 - 19 | $8.43 |
20 + | $8.23 |
- RS Stock No.:
- 213-5650
- Mfr. Part No.:
- 733666330
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 733666330 is a MCX jack receptacle, has a edge mounting and gold plating, has an straight orientation.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Bulkhead | No |
Body Plating | Gold |
Polarity | Normal |
Series | 73366 |
Related links
- Molex 73366 Series, Plug PCB Mount MCX Connector, 50Ω, Crimp...
- Molex 73366 Series, Plug PCB Mount MCX Connector, 50Ω, Cable...
- Molex 73300 Series, Plug Edge Mount SMP Connector, 50Ω, SMD...
- Molex 73415 Series, Plug Edge Mount MMCX Connector, 50Ω, SMD...
- Molex 73366 Series, jack Through Hole MCX Connector, 50Ω, Through...
- Samtec HDBNC Series, Plug Edge Mount BNC Connector, 75Ω, Edge...
- Wurth Elektronik WR-SMA Series, Plug Edge Mount SMA Connector,...
- Molex 73366 Series, jack Through Hole MCX Connector, 50Ω, Right Angle Body