Wurth Elektronik WR-SMA Series Edge Male SMA, 50 Ω, Straight Body Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

$950.64

(exc. GST)

$1,045.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
60 - 240$15.844$950.64
300 +$14.259$855.54

*price indicative

RS Stock No.:
180-9922
Mfr. Part No.:
60314202124525
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Edge

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Size

Standard

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold over Nickel

Maximum Operating Temperature

165°C

Termination Type

Solder

Polarity

Normal

Series

WR-SMA

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

No

Contact Plating

Gold over Nickel

COO (Country of Origin):
TW
The Wurth Elektronik WR-SMA is an end launch mount, straight plug brass round post for 1.6mm PCB with brass body and contact material.

RoHS compliant

Operating temperature ranges between -65 up to +165 °C

500 mating cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy