Molex 73366 Series, Plug PCB Mount MCX Connector, 50Ω, Cable Termination, Straight Body
- RS Stock No.:
- 213-5648
- Mfr. Part No.:
- 733660301
- Brand:
- Molex
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$6.54
(exc. GST)
$7.19
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 124 | $6.54 | $13.08 |
126 - 248 | $6.37 | $12.74 |
250 + | $6.28 | $12.56 |
*price indicative
- RS Stock No.:
- 213-5648
- Mfr. Part No.:
- 733660301
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Molex 733660301 is a SMB jack. It has an impedance of 75 ohms. It has a straight orientation and surface mount.
ROHS certificate of compliance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Cable |
Body Orientation | Straight |
Body Plating | Gold |
Polarity | Normal |
Series | 73366 |
Related links
- Molex 73366 Series, Plug PCB Mount MCX Connector, 50Ω, Cable...
- Molex 73366 Series, Plug PCB Mount MCX Connector, 50Ω, Crimp...
- Molex 73366 Series, Plug Edge Mount MCX Connector, 50Ω, Through...
- Molex 73415 Series, Plug PCB Mount MCX Connector, 75Ω, Cable...
- Samtec MCX Series, Plug PCB Mount MCX Connector, 50Ω, Solder...
- Samtec MMCX Series, Plug PCB Mount MCX Connector, 50Ω, Solder...
- Molex 73366 Series, jack Through Hole MCX Connector, 50Ω, Through...
- RS PRO, Plug PCB Mount MCX Connector, 50Ω, Solder Termination,...